2-1445049-2 | AMP
Plug housing, 2 pole, pitch 3 mm, straight, black, 2-1445049-2
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Available in 5 Days: 35,612 pcs.
Leadtime: 1 Week **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
250 pcs.
0.3689 €
1100 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 2-1445049-2, AMP
The 2-1445049-2 offers wire-to-wire and wire-to-board connections with contacts on a 3 mm centerline and current ratings up to 5 Amps max. This product includes the appliance, instrumentation, industrial machinery, home equipment, and security system industries.
Features
- Dual beam receptacle contact design for improved reliabilit
Applications
- Household appliances
- Lighting
- Factory automation
- Data storage
- Garage door opener
- Security system
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | plug housing | |
Colour | black | |
Contact type | pin | |
Rated voltage | 250 V | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 3 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | in_review |
SVHC free | not_specified |