2-1415899-9 | Schrack
Relay, 1 Form A (N/O), 24 V (DC), 1440 Ω, 16 A, 400 V (AC), monostable, 2-1415899-9
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Available in 5 Days: 800 pcs.
Leadtime: 1 Week **
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
60 pcs.
1.4637 €
300 pcs.
1.4399 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 2-1415899-9, Schrack
The 2-1415899-9 is suitable for a broad range of applications within the industrial,building automation and equipment and in appliance industries. This product features a unique weld breaker mechanism to overcomemicro welding and help improve life time.
Applications
- Heating elements
- Pump controls
- Boiler Control
- Heating systems controllers
- Air conditioning systems
- Door control
- Energy controls and distribution
Technical specifications
Connection | PCB pin | |
Contact type | 1 Form A (N/O) | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostable | |
Coil resistance | 1440 Ω |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |