2-1415075-1 | Schrack
Relay, 3 Form C (NO/NC), 24 V (DC), 777 Ω, 10 A, 400 V (AC), monostable, 2-1415075-1
Unit Price (€ / pc.)
13.8159 € *
Available: 0 pcs.
Available in 5 Days: 169 pcs.
Leadtime: 1 Week **
Total Price:
13.82 € *
Price list
Quantity
Price per unit*
10 pcs.
13.8159 €
35 pcs.
13.5541 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 2-1415075-1, Schrack
Power relay, Industrial panel plug-In, Monostable, DC, 741 mW Coil Power Rating DC, 777 Ω Coil Resistance.
Features
- Mechanical and electrical indicator
Applications
- PLC control panels
- Automation Panels
- Machine industry
- Elevator industry
- Building management
Technical specifications
Connection | screw connection | |
Contact type | 3 Form C (NO/NC) | |
Contact material | AgNi 90/10 + Au | |
Switching Voltage (AC) | 400 V | |
switching current | 10 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostable | |
Coil resistance | 777 Ω |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |