2110069-1 | TE Connectivity
Cage assembly, angled, 2110069-1
Order No.: 71P4671
EAN: 4099891633479
MPN:
2110069-1
Unit Price (€ / pc.)
17.2074 € *
Available: 0 pcs.
Available in 5 Days: 233 pcs.
Leadtime: 1 Week **
Total Price:
17.21 € *
Price list
Quantity
Price per unit*
5 pcs.
17.2074 €
25 pcs.
16.2078 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cage assembly, 2110069-1, TE Connectivity
SFP+, Cage assembly, Data rate (Max) 16 Gb/s, Internal/External EMI Springs, SFP+, With Lightpipe, 1 x 4, Dual round, Reduced length.
Technical specifications
Connection | press-fit | |
Number of rows | 1 | |
Version | cage assembly | |
Orientation | angled |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |