2108505-1 | TE Connectivity
Socket housing, 18 pole, pitch 2.5 mm, straight, natural, 2108505-1
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Available in 5 Days: 193 pcs.
Leadtime: 1 Week **
Receptacle housing, 2108505-1, TE Connectivity
Housing, Receptacle, Wire-to-Wire, 18 Position, 2.5 mm Centerline, Crimp, 2 Row, Natural, Mating retention.
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | socket housing | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | tab | |
Rated voltage | 50 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 18 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |