2-104257-4 | AMP
Socket housing, 25 pole, pitch 2.54 mm, straight, black, 2-104257-4
Unit Price (€ / pc.)
4.0936 € *
Available: 0 pcs.
Available in 5 Days: 1,152 pcs.
Leadtime: 1 Week **
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
25 pcs.
4.0936 €
150 pcs.
3.8437 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 2-104257-4, AMP
Housing, Receptacle, Wire-to-Board, 25 Position, 2.54 mm Centerline, Crimp / Insulation displacement (IDC), 1 Row, Black.
Technical specifications
Connection | crimp/IDC connection | |
Number of rows | 1 | |
Version | socket housing | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
Rated voltage | 267 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 25 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |