2102159-2 | TE Connectivity
Female connector, 180 pole, pitch 0.08 mm, angled, 2102159-2
Order No.: 71P4619
EAN: 4099891586300
MPN:
2102159-2
Unit Price (€ / pc.)
182.2247 € *
Available: 0 pcs.
Available in 5 Days: 55 pcs.
Leadtime: 1 Week **
Total Price:
182.22 € *
Price list
Quantity
Price per unit*
1 pcs.
182.2247 €
3 pcs.
171.5980 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 2102159-2, TE Connectivity
High speed backplane connector, 180 Position, 9 Row, 20 Column, PCB Mount header, Right angle, Fully shrouded, 0.08 mm Centerline.
Technical specifications
Connection | press-in connection | |
Contact type | socket | |
contact surface | gold-plated | |
Rated current | 1.5 A | |
Orientation | angled | |
Pin number | 180 pole | |
Grid | 0.08 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |