208210-1 | AMP
Socket header, 19 pole, pitch 5.08 mm, straight, black, 208210-1
Order No.: 71P4593
EAN: 4099891724504
MPN:
208210-1
Unit Price (€ / pc.)
7.7945 € *
Available: 0 pcs.
Available in 5 Days: 152 pcs.
Leadtime: 1 Week **
Total Price:
7.79 € *
Price list
Quantity
Price per unit*
15 pcs.
7.7945 €
55 pcs.
7.3542 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular connector, 208210-1, AMP
Rectangular connector housing, Wire-to-Panel, 19 Position, 5.08 mm Centerline, 5 Row, Polyester, Receptacle, Socket, Power & Signal.
Technical specifications
Connection | crimp connection | |
Number of rows | 5 | |
Version | socket header | |
Colour | black | |
Contact type | socket | |
Rated voltage | 600 V | |
Rated current | 13 A | |
Orientation | straight | |
Pin number | 19 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |