2069459-1 | TE Connectivity
Socket housing, 16 pole, pitch 5.08 mm, straight, black, 2069459-1
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Available in 5 Days: 1,712 pcs.
Leadtime: 1 Week **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
60 pcs.
1.4994 €
300 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle housing, 2069459-1, TE Connectivity
Housing, Receptacle, Wire-to-Board, 16 Position, Crimp, 2 Row, Black, Mating retention, Wire & Cable, Power & Signal.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | socket housing | |
Colour | black | |
Contact type | socket | |
Rated voltage | 250 V | |
Orientation | straight | |
Pin number | 16 pole | |
Grid | 5.08 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |