1986715-8 | TE Connectivity
PCB terminal, 8 pole, pitch 15 mm, AWG 20-1, 130 A, screw connection, green, 1986715-8
Order No.: 71P4077
EAN: 4099891628895
MPN:
1986715-8
Unit Price (€ / pc.)
106.3860 € *
Available: 0 pcs.
Available in 5 Days: 80 pcs.
Leadtime: 1 Week **
Total Price:
106.39 € *
Price list
Quantity
Price per unit*
1 pcs.
106.3860 €
4 pcs.
100.1742 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1986715-8, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 8 Position, 15 mm Centerline, 2 Row, Side wire entry angle, 20-1 AWG Wire size.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 20-1 | |
Width | 31 mm | |
Colour | green | |
Height | 39 mm | |
Contact distance | RM 3.8/12.5 | |
Cable cross-section | 0.5-41 mm² | |
Rated voltage | 600 V | |
Rated current | 130 A | |
Pin number | 8 pole | |
Grid | 15 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |