1986713-7 | TE Connectivity
PCB terminal, 7 pole, pitch 15 mm, AWG 20-1, 130 A, screw connection, green, 1986713-7
Order No.: 71P4062
EAN: 4099891628819
MPN:
1986713-7
Unit Price (€ / pc.)
93.0818 € *
Available: 0 pcs.
Available in 5 Days: 160 pcs.
Leadtime: 1 Week **
Total Price:
93.08 € *
Price list
Quantity
Price per unit*
1 pcs.
93.0818 €
5 pcs.
87.6554 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1986713-7, TE Connectivity
PCB Terminal block, Header, Wire-to-Component, 7 Position, 15 mm Centerline, 2 Row, Side wire entry angle, 20-1 AWG Wire size.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 20-1 | |
Width | 31 mm | |
Colour | green | |
Height | 39 mm | |
Contact distance | RM 3.8/12.5 | |
Cable cross-section | 0.5-41 mm² | |
Rated voltage | 600 V | |
Rated current | 130 A | |
Pin number | 7 pole | |
Grid | 15 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |