1934348-1 | TE Connectivity

Male connector, 240 pole, pitch 1.9 mm, angled, 1934348-1

Order No.: 71P3878
EAN: 4099891585884
MPN:
1934348-1
Series: Z-PACK TinMan
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
30.8091 € *
Available: 0 pcs.
Available in 5 Days: 39 pcs.
Leadtime: 1 Week **
Total Price:
30.81 € *
Price list
Quantity
Price per unit*
14 pcs.
30.8091 €
28 pcs.
29.0122 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Header, 1934348-1, TE Connectivity

High speed backplane connector, 240 Position, Mating alignment, Guide slot Mating alignment type, 15 Row, 16 Column, PCB Mount header.

Technical specifications
Connection press-in connection
Contact type pin
contact surface gold-plated
Rated current 0.5 A
Orientation angled
Pin number 240 pole
Grid 1.9 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contact type
contact surface
Grid
Pin number
Connection
Orientation
Rated current
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
contact surface
Grid
Pin number
Connection
Orientation
Rated current
Male connector, 240 pole, pitch 1.9 mm, angled, 1934347-1
Order No.:
 71P3877
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 1934347-1
Available: 0 pcs. Available in 5 Days: 121 pcs. Leadtime: 1 Week **
Total Price: 50.04 € *
16 pcs.
50.0395 €
32 pcs.
47.1002 €
pin
gold-plated
1.9 mm
240 pole
press-in connection
angled
0.5 A
Male connector, 240 pole, pitch 1.9 mm, angled, 1934348-1
Order No.:
 71P3878
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 1934348-1
Available: 0 pcs. Available in 5 Days: 39 pcs. Leadtime: 1 Week **
Total Price: 30.81 € *
14 pcs.
30.8091 €
28 pcs.
29.0122 €
pin
gold-plated
1.9 mm
240 pole
press-in connection
angled
0.5 A