1-87230-3 | AMP

Pin header, 26 pole, pitch 2.54 mm, angled, black, 1-87230-3

Order No.: 71P3723
EAN: 4099891723224
MPN:
1-87230-3
Series: LS
AMP
default L
Image may differ
Unit Price (€ / pc.)
16.8623 € *
Available: 0 pcs.
Available in 5 Days: 63 pcs.
Leadtime: 1 Week **
Total Price:
16.86 € *
Price list
Quantity
Price per unit*
10 pcs.
16.8623 €
35 pcs.
13.6017 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB header, 1-87230-3, AMP

PCB Mount header, Right angle, Board-to-Board, 26 Position, 2.54 mm centerline, Unshrouded, Gold, Through Hole-Solder.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 2
Version pin header
Additional parts unequipped
Colour black
Contact type pin
contact surface gold-plated
Rated current 3 A
Orientation angled
Pin number 26 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes