1-87175-4 | AMP
Socket housing, 6 pole, pitch 2.54 mm, straight, black, 1-87175-4
Unit Price (€ / pc.)
2.1539 € *
Available: 0 pcs.
Available in 5 Days: 4,465 pcs.
Leadtime: 1 Week **
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
40 pcs.
2.1539 €
200 pcs.
2.0230 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 1-87175-4, AMP
Housing, Receptacle, Wire-to-Board, 6 Position, 2.54 mm Centerline, Crimp, 1 Row, Black, Wire & Cable, Power & Signal.
Features
- Fast, easy installation with no additional locking hardware required
- Modular design permits end-to-end stacking
- Self-retaining contacts provide permanent connection with quick connect and disconnect
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | socket housing | |
Colour | black | |
Contact type | socket | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 6 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |