1857989-1 | TE Connectivity
Female connector, 110 pole, pitch 2 mm, angled, 1857989-1
Unit Price (€ / pc.)
18.4450 € *
Available: 0 pcs.
Available in 5 Days: 11,739 pcs.
Leadtime: 1 Week **
Total Price:
18.45 € *
Price list
Quantity
Price per unit*
11 pcs.
18.4450 €
33 pcs.
17.3621 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Mount receptacle, 1857989-1, TE Connectivity
Hard metric Backplane connector, PCB Mount receptacle, ≤1 Gb/s, 22 Column, 5 Row, Traditional backplane, 110 Position.
Technical specifications
Connection | press-in connection | |
Design | A22 | |
Contact type | socket | |
contact surface | gold-plated | |
Rated current | 1.5 A | |
Orientation | angled | |
Pin number | 110 pole | |
Grid | 2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |