1825966-1 | Alcoswitch
Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (black, L 0.8 mm), 1.27 N, THT
Order No.: 71P3644
EAN: 4099891621872
MPN:
1825966-1
Unit Price (€ / pc.)
0.0956 € *
Available: 0 pcs.
Available in 5 Days: 42,671 pcs.
Leadtime: 1 Week **
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
900 pcs.
0.0956 €
4400 pcs.
0.0939 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tactile switch, 1825966-1, Alcoswitch
Tactile switch, Rectangular actuator style, NO, Copper alloy, Silver, Low profile, 50 mA, 24 VDC.
Technical specifications
Connection | THT | |
illuminated | No | |
actuating force | 1.27 N | |
Width | 3.5 mm | |
Actuator colour | black | |
Height | 3.5 mm | |
Contact material | silver-plated | |
Length | 6 mm | |
Latching switching function | Form A (N/O) | |
Breaking capacity | 50 mA/24 VDC | |
actuator length | 0.8 m |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |