1825965-1 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (black, L 1.52 mm), 1.27 N, SMD

Order No.: 71P3643
MPN:
1825965-1
Alcoswitch
default L
Image may differ
Unit Price (€ / pc.)
0.1202 € *
Available: 0 pcs.
Available in 5 Days: 57,275 pcs.
Leadtime: 1 Week **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
700 pcs.
0.1202 €
3500 pcs.
0.1173 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tactile switch, 1825965-1, Alcoswitch

Tactile switch, Rectangular actuator style, NO, Copper alloy, Silver, Low profile, 50 mA, 24 VDC.

Technical specifications
Connection SMD
illuminated No
actuating force 1.27 N
Width 3.5 mm
Actuator colour black
Height 3.5 mm
Contact material silver-plated
Length 6 mm
Latching switching function Form A (N/O)
Breaking capacity 50 mA/24 VDC
actuator length 1.52 m
Logistics
Country of origin KR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes