1825222-7 | Alcoswitch
Toggle switch, metal, 2 pole, latching, On-On, 2 A/125 VAC, 28 VDC, silver-plated, 1825222-7
Order No.: 71P3627
EAN: 4099891609535
MPN:
1825222-7
Unit Price (€ / pc.)
20.3490 € *
Available: 0 pcs.
Available in 5 Days: 308 pcs.
Leadtime: 1 Week **
Total Price:
20.35 € *
Price list
Quantity
Price per unit*
5 pcs.
20.3490 €
21 pcs.
19.9801 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle switch , 1825222-7, Alcoswitch
Toggle switch, Double pole-Double throw configuration (Pole-Throw), 10-48, Sealed, Copper alloy, Silver, Terminal seal (Epoxy), Baton medium.
Features
- Washable process sealed construction
- Compact design
- Liquid Crystal Polymer (LCP) case
Applications
- Military/ Aerospace
- Commercial Appliance
- Radio Communication Equipment
- Industrial Machines
- Instrumentation
- Telecommunications Equipment
Technical specifications
Connection | solder lug | |
Design | vertical | |
Type of mounting | panel mounting | |
illuminated | No | |
Actuator colour | metal | |
contact surface | silver-plated | |
Pin number | 2 pole | |
Latching switching function | latching | |
Breaking capacity | 2 A/125 VAC, 28 VDC | |
Shift position | On-On | |
Protection class | IP67 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |