1825204-3 | Alcoswitch
Slide switch, On-On-On, 4 pole, straight, 0.3 A/125 VAC, 1825204-3
Unit Price (€ / pc.)
33.6413 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 1 Week **
Total Price:
33.64 € *
Price list
Quantity
Price per unit*
3 pcs.
33.6413 €
15 pcs.
29.3097 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slide switch, 1825204-3, Alcoswitch
Slide switch, Four Pole-Four Throw Configuration (Pole-Throw), Vertical, Copper alloy, Single actuator, 4 Position, On On On.
Technical specifications
Connection | PCB pin | |
Version | slide switch | |
Design | straight | |
Actuation | on top | |
contact surface | silver-plated | |
Pin number | 4 pole | |
Breaking capacity | 0.3 A/125 VAC | |
Shift position | On-On-On |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |