180908-3 | AMP
Insulating grommet, 2 pole, polyamide, blue, 180908-3
Unit Price (€ / pc.)
0.2535 € *
Available: 0 pcs.
Available in 5 Days: 4,890 pcs.
Leadtime: 1 Week **
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
350 pcs.
0.2535 €
1700 pcs.
0.2392 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating sleeve, 180908-3, AMP
Crimp terminal housing, Tab, Tab housing, 2 Position, Straight, Blue, Polyamide, Contact mating retention, Mating alignment.
Technical specifications
Colour | blue | |
Length | 31.5 mm | |
Material | polyamide | |
Pin number | 2 pole |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |