1-796640-6 | TE Connectivity
PCB terminal, 16 pole, pitch 5 mm, AWG 30-12, 15 A, cage clamp, green, 1-796640-6
Order No.: 71P3528
EAN: 4099891628239
MPN:
1-796640-6
Unit Price (€ / pc.)
12.0190 € *
Available: 0 pcs.
Available in 5 Days: 390 pcs.
Leadtime: 1 Week **
Total Price:
12.02 € *
Price list
Quantity
Price per unit*
10 pcs.
12.0190 €
40 pcs.
11.3169 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1-796640-6, TE Connectivity
The 1-796640-6 provides a full range of two piece modular terminal block for headers. This product has funnel entry plug housing for easier wire insertion.
Features
- Built-in interlocks to assemble higher number of ways
- Polarization keys for easier mating
- Captive screw
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 30-12 | |
Width | 15.5 mm | |
Colour | green | |
Height | 18.4 mm | |
Cable cross-section | 0.05-3 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 16 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |