1-794609-2 | AMP
Pin contact, 0.05-0.14 mm², AWG 30-26, crimp connection, 1-794609-2
Unit Price (€ / pc.)
0.0857 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 1 Week **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.0857 €
20000 pcs.
0.0833 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 1-794609-2, AMP
The 1-794609-2 offers wire-to-wire and wire-to-board connections with contacts on a 3 mm centerline and current ratings up to 5 Amps max. This product includes the appliance, instrumentation, industrial machinery, home equipment, and security system industries.
Features
- Dual beam receptacle contact design for improved reliabilit
Applications
- Household appliances
- Lighting
- Factory automation
- Data storage
- Garage door opener
- Security system
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 30-26 | |
Insulation diameter | 0.89-1.52 mm | |
Contact connection | crimp connection | |
Contact material | brass | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | gold-plated | |
Cable cross-section | 0.05-0.14 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |