1776261-4 | TE Connectivity
PCB terminal, 4 pole, pitch 5 mm, AWG 22-14, 10 A, push-in spring connection, green, 1776261-4
Order No.: 71P3453
EAN: 4099891628062
MPN:
1776261-4
Unit Price (€ / pc.)
2.9750 € *
Available: 0 pcs.
Available in 5 Days: 489 pcs.
Leadtime: 1 Week **
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
30 pcs.
2.9750 €
150 pcs.
2.8084 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1776261-4, TE Connectivity
The 1776261-4 offers a fast way to complete wire connections. The lever is fully integrated into the body of the terminal block, which means no special tools are required. No special tool required, levers can be easily actuated with a finger or a screwdriver.
Features
- Screwless saves time when installing wires
Technical specifications
Connection | push-in spring connection | |
AWG cross-section | AWG 22-14 | |
Width | 14.1 mm | |
Colour | green | |
Height | 13.3 mm | |
Contact distance | RM 7.62 | |
Cable cross-section | 0.3-2 mm² | |
Rated voltage | 300 V | |
Rated current | 10 A | |
Pin number | 4 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |