1-770669-5 | TE Connectivity
Pin header, 23 pole, pitch 4 mm, angled, blue, 1-770669-5
Unit Price (€ / pc.)
14.8869 € *
Available: 0 pcs.
Available in 5 Days: 328 pcs.
Leadtime: 1 Week **
Total Price:
14.89 € *
Price list
Quantity
Price per unit*
10 pcs.
14.8869 €
30 pcs.
14.0420 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 1-770669-5, TE Connectivity
PCB Mount header, Right angle, Wire-to-Board, 23 Position, 4 mm Centerline, Fully shrouded, Gold, Through Hole-Solder, Sealable.
Features
- Secure positive contact seating through secondary contact locking and lanceless contacts
- Protect from dust, water, and overspray with up to IP6K9K rugged sealing capabilities
- Reduce tangling during storage and handling thanks to lanceless receptacle contacts
- Reduce wire strain
- Minimize mismating and misidentification with different connector colors and mechanical polarized keyings
Technical specifications
Connection | solder connection | |
Number of rows | 3 | |
Version | pin header | |
Additional parts | equipped | |
Colour | blue | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Rated current | 17 A | |
Orientation | angled | |
Pin number | 23 pole | |
Grid | 4 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |