1761687-7 | AMP
Pin header, 20 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 1761687-7
Order No.: 71P3375
EAN: 4099891563226
MPN:
1761687-7
Unit Price (€ / pc.)
9.1273 € *
Available: 0 pcs.
Available in 5 Days: 741 pcs.
Leadtime: 1 Week **
Total Price:
9.13 € *
Price list
Quantity
Price per unit*
10 pcs.
9.1273 €
45 pcs.
8.5918 €
*incl. VAT plus shipping costs
**Subject to prior sale
Low profile header, 1761687-7, AMP
The 1761687-7 is a low profile header with flame retardant, thermoplastic housing, 94V-0 rated. This product wash out clearance for flux removal.
Technical specifications
Connection | solder pin | |
Number of rows | 2 | |
Version | pin header | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Pin number | 20 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |