1738280-1 | AMP
Socket housing, 24 pole, straight, 1738280-1
Order No.: 71P3262
EAN: 4099891722104
MPN:
1738280-1
Unit Price (€ / pc.)
599.4625 € *
Available: 0 pcs.
Available in 5 Days: 62 pcs.
Leadtime: 1 Week **
Total Price:
599.46 € *
Price list
Quantity
Price per unit*
1 pcs.
599.4625 €
2 pcs.
564.3099 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 1738280-1, AMP
Rectangular connector housing, Wire-to-Panel, Aluminum, Receptacle, Pin / Socket, Wire & Cable, Power, Panel mount, -65 - 155 °C.
Technical specifications
Version | socket housing | |
Contact type | socket/pin | |
Rated voltage | 500 V | |
Rated current | 7.5 A | |
Orientation | straight | |
Pin number | 24 pole |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |