1721531-2 | OEG
Relay, 1 Form A (N/O), 12 V (DC), 720 Ω, 5 A, 30 V (DC), 250 V (AC), monostable, 1721531-2
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Available in 5 Days: 2,757 pcs.
Leadtime: 1 Week **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
57 pcs.
1.4875 €
300 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature PCB relay, 1721531-2, OEG
Features
- Sensitive coil 200mW
- RoHS compliant
Applications
- Home appliances
Technical specifications
Connection | PCB pin | |
Contact type | 1 Form A (N/O) | |
Contact material | AgNi | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 30 V | |
switching current | 5 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostable | |
Coil resistance | 720 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |