171506-1 | AMP
Insulated ring cable lug, 0.26-1.04 mm², AWG 22 to 18, 4.34 mm, M4, red
Unit Price (€ / pc.)
0.8330 € *
Available: 0 pcs.
Available in 5 Days: 11,078 pcs.
Leadtime: 1 Week **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
100 pcs.
0.8330 €
1000 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 171506-1, AMP
Ring terminal, Ring tongue, 22-18 AWG Wire size, 0.26-1.04 mm² Wire size, Stud size #8/M4.
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 22 to 18 | |
Colour | red | |
Thread size | M4 | |
Material Insulation | vinyl | |
Isolated | Yes | |
Cable cross-section | 0.26-1.04 mm² | |
Hole diameter | 4.34 mm | |
Material | copper, tin-plated | |
max. operating temperature | 105 °C | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |