1-644752-9 | AMP
Pin header, 19 pole, pitch 3.96 mm, straight, natural, 1-644752-9
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Available in 5 Days: 616 pcs.
Leadtime: 1 Week **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
57 pcs.
1.4875 €
300 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 1-644752-9, AMP
Rectangular power connector, Header, Plug, Wire-to-Board, 19 Position, 3.96 mm Centerline, Printed circuit board, UL 94V-0.
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 600 V | |
Rated current | 7 A | |
Orientation | straight | |
Pin number | 19 pole | |
Grid | 3.96 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |