1-641972-1 | AMP
Socket header, 9 pole, pitch 6.35 mm, straight, black, 1-641972-1
Unit Price (€ / pc.)
2.8560 € *
Available: 0 pcs.
Available in 5 Days: 1,700 pcs.
Leadtime: 1 Week **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
30 pcs.
2.8560 €
150 pcs.
2.6894 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle housing, 1-641972-1, AMP
Rectangular power connector, Header, Receptacle, Wire-to-Board, 9 Position, 6.35 mm Centerline, Printed circuit board.
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 3 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 600 V | |
Rated current | 12 A | |
Orientation | straight | |
Pin number | 9 pole | |
Grid | 6.35 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |