1601006-2 | AMP
Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.16 to 1.02 mm², AWG 34 to 18, brass, tin-plated, 1601006-2
Unit Price (€ / pc.)
0.1321 € *
Available: 0 pcs.
Available in 5 Days: 60,000 pcs.
Leadtime: 1 Week **
Siameze terminal, 1601006-2, AMP
Magnet wire terminal, Tab, Mating tab width 4.75 mm, 34 - 18 -AWG Magnet wire, 0.16 - 1.02 mm Magnet wire.
Technical specifications
Connection | IDC connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 34 to 18 | |
Suitable for | 4.75 x 0.51 mm | |
Isolated | No | |
Length | 15.37 mm | |
Cable cross-section | 0.16 to 1.02 mm² | |
Material | brass, tin-plated |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |