1587724-1 | TE Connectivity
Wire end ferrule for HVA 280 series, 1587724-1
Unit Price (€ / pc.)
2.6418 € *
Available: 0 pcs.
Available in 5 Days: 250 pcs.
Leadtime: 1 Week **
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
35 pcs.
2.6418 €
200 pcs.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale
Outer ferrule, 1587724-1, TE Connectivity
The 1587724-1 includes a discrete header design unique to the industry that improves packaging and manufacturing efficiency with a two-stage floating latch. This product is finger-proof and designed for great flexibility, hybrid and electric vehicle device applications.
Applications
- DC/DC converter
- On-board charger
- Electric heater
- Electric climate compressor
- High voltage power distribution
Technical specifications
Suitable for | HVA 280 series | |
Accessory Type | Wire end ferrule |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |