1586514-2 | AMP

Pin header, 3 pole, pitch 5.08 mm, straight, natural, 1586514-2

Order No.: 71P2466
EAN: 4099891721060
MPN:
1586514-2
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
2.0230 € *
Available: 0 pcs.
Available in 5 Days: 1,390 pcs.
Leadtime: 1 Week **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
43 pcs.
2.0230 €
200 pcs.
1.9040 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power key connector, 1586514-2, AMP

The 1586514-2 is a power key connector for power circuits of home appliances, especially targeting gas appliances. With a clear clicking sound, contact insertion can be made easy. The double lock plate provides for complete loading of contacts. Locking levers are surrounded by walls, which protect levers and prevent tangling with wires. This connector is designed to release bubbles created by the process of potting, housing lances also help prevent tangling of wired contacts.

Features

  • Compact design with 19.4 mm mated height
  • Power circuit connector with 5.0 mm contact centerline
Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Colour natural
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 12 A
Orientation straight
Pin number 3 pole
Grid 5.08 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes