1-480700-5 | AMP
Plug housing, 3 pole, pitch 6.35 mm, straight, green, 1-480700-5
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Available in 5 Days: 1,600 pcs.
Leadtime: 1 Week **
Plug housing, 1-480700-5, AMP
Rectangular power connector, Housing, Plug, Wire-to-Board/Wire-to-Wire, 3 Position, 6.35 mm Centerline, Wire & Cable.
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | plug housing | |
Colour | green | |
Contact type | socket | |
Rated voltage | 600 V | |
Rated current | 19 A | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 6.35 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |