1461492-5 | OEG
Relay, 1 Form A (N/O), 12 V (DC), 576 Ω, 5 A, 250 V (AC), monostable, 1461492-5
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Available in 5 Days: 1,542 pcs.
Leadtime: 1 Week **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
75 pcs.
1.1781 €
400 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature PCB relay, 1461492-5, OEG
Power relay, Standard, Monostable, DC, 250 mW Coil Power Rating DC, 576 Ω Coil Resistance, UL Coil Insulation Class F.
Features
- Small size with outline dimension
- 4000V rms coil contact di-electric strength
Applications
- Lighting
- Smart plug
- Industrial control
Technical specifications
Connection | PCB pin | |
Contact type | 1 Form A (N/O) | |
Contact material | AgSnO | |
Switching Voltage (AC) | 250 V | |
switching current | 5 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostable | |
Coil resistance | 576 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |