144838-2 | AMP
Uninsulated flat plug sleeve, 5.08 x 0.81 mm, 0.34 to 1.03 mm², AWG 22 to 17, brass, tin-plated, 144838-2
Unit Price (€ / pc.)
0.0631 € *
Available: 0 pcs.
Available in 5 Days: 208,285 pcs.
Leadtime: 1 Week **
Uninsulated flat plug sleeve, 144838-2, AMP
Quick disconnect, Tab, 22 - 17 AWG Wire size, 0.34 - 1.03 mm² Wire size, Mating tab width 5.08 mm, Straight.
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 22 to 17 | |
Suitable for | 5.08 x 0.81 mm | |
Isolated | No | |
Length | 26.7 mm | |
Cable cross-section | 0.34 to 1.03 mm² | |
Material | brass, tin-plated |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |