1437653-1 | TE Connectivity
PCB terminal, 6 pole, AWG 22 to 12, 25 A, screw connection, black, 1437653-1
Order No.: 71P2121
EAN: 4099891627386
MPN:
1437653-1
Unit Price (€ / pc.)
5.2479 € *
Available: 0 pcs.
Available in 5 Days: 230 pcs.
Leadtime: 1 Week **
Total Price:
5.25 € *
Price list
Quantity
Price per unit*
20 pcs.
5.2479 €
100 pcs.
4.4030 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1437653-1, TE Connectivity
Barrier strip, Tri-Barrier, Printed circuit pin, Wire-to-Board, 6 Position, 9.53 mm Centerline, 1 Row, 600 V / 300 V, 22 - 12 AWG Wire size.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 22 to 12 | |
Width | 17.78 mm | |
Colour | black | |
Height | 15.88 mm | |
Cable cross-section | 0.326-3.31 mm² | |
Rated current | 25 A | |
Pin number | 6 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |