1415898-2 | Schrack
Relay, 1 Form A (N/O), 12 V (DC), 360 Ω, 16 A, 400 V (AC), bistable, 1415898-2
Unit Price (€ / pc.)
6.4974 € *
Available: 0 pcs.
Available in 5 Days: 315 pcs.
Leadtime: 1 Week **
Total Price:
6.50 € *
Price list
Quantity
Price per unit*
15 pcs.
6.4974 €
70 pcs.
6.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 1415898-2, Schrack
Power relay, Standard, Bistable, 1 Coil, Polarized, 400 mW Coil Power Rating DC, 360 Ω Coil Resistance.
Features
- Reinforced insulation
- Bistable coil
Applications
- LED lighting systems
- Filament and incandescent lamp loads
- Movement detectors
- Light sensors
- Intelligent wall sockets
Technical specifications
Connection | Plug-in/PCB connection | |
Contact type | 1 Form A (N/O) | |
Contact material | AgSnO2 + W | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (DC) | 12 V | |
Coil type | bistable | |
Coil resistance | 360 Ω |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |