1-406541-4 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 1-406541-4

Order No.: 71P2052
EAN: 4099891645168
MPN:
1-406541-4
AMP
default L
Image may differ
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Available in 5 Days: 402 pcs.
Leadtime: 1 Week **
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
43 pcs.
1.9873 €
200 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector assembly, 1-406541-4, AMP

RJ45 Connector assembly, Jack, 8 position, Single port, Right angle, Copper alloy, Through Hole - Solder, Panel mount.

Technical specifications
Connection solder connection
Version socket
Category Cat 5
Assembly through hole
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes