1-292207-1 | AMP
Pin header, 11 pole, pitch 1.5 mm, straight, natural, 1-292207-1
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Available in 5 Days: 30,740 pcs.
Leadtime: 1 Week **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
200 pcs.
0.4879 €
900 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 1-292207-1, AMP
PCB Mount header, Vertical, Wire-to-Board, 11 Position, 1.5 mm Centerline, Fully shrouded, Tin, Through Hole-Solder, Signal.
Applications
- Business Equipment
- Industrial Machines
- PC, Printer and Fax
- Audio
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | natural | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 50 V | |
Rated current | 2 A | |
Orientation | straight | |
Pin number | 11 pole | |
Grid | 1.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |