1-2823588-2 | TE Connectivity
Circular connector, 4 pole, crimp connection, screw locking, angled, 1-2823588-2
As a private customer, you can buy this item as soon as we have it back in stock.
Circular connector, 1-2823588-2, TE Connectivity
The 1-2823588-2 is a cable connector that is field installable and developed for the fault-free data transfer in harsh environments and for difficult installation conditions. This product is specifically suited for harsh conditions due to the crimp termination for the signal contact and for the cable shield. The special design provides the flexibility for the angled cable exit to solve tight installation condition.
Features
- Flexible cable exit 90°
- 8 cable exit options
- Torsion - and vibration-proof strain relief
- Easy assembly due to only a few single parts
- M12 Locking nut with combined knurled and hexagon combination shape for tightening with defined torque
Version | socket | |
Shell Material | thermoplastic | |
Cable diameter | 7.3 mm | |
Contact connection | crimp connection | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Orientation | angled | |
Pin number | 4 pole | |
Type of locking | screw locking |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |