1-2340033-9 | TE Connectivity
Cage with integrated plug, 20 pole, pitch 0.6 mm, angled, 1-2340033-9
Unit Price (€ / pc.)
134.7080 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 1 Week **
Total Price:
134.71 € *
Price list
Quantity
Price per unit*
1 pcs.
134.7080 €
4 pcs.
126.8659 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cage assembly, 1-2340033-9, TE Connectivity
SFP, Cage assembly with integrated connector, Data rate (max) 56 Gb/s, Internal/External EMI springs.
Technical specifications
Connection | press-fit | |
Number of rows | 2 | |
Version | cage with integrated plug | |
Contact type | socket | |
Orientation | angled | |
Pin number | 20 pole | |
Grid | 0.6 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |