1-2333149-5 | TE Connectivity
Socket housing, 10 pole, pitch 2 mm, straight, 1-2333149-5
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Available in 5 Days: 32,894 pcs.
Leadtime: 1 Week **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
150 pcs.
0.6188 €
1400 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular connector, 1-2333149-5, TE Connectivity
Rectangular connector housing, Wire-to-Board, 10 Position, 2 mm Centerline, 2 Row, Polyamide GF, Receptacle.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | socket housing | |
Contact type | socket | |
Orientation | straight | |
Pin number | 10 pole | |
Grid | 2 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |