1-2316366-7 | Alcoswitch
Switch, 2 pole, silver, illuminated (red/yellow), 3 A/250 VAC, mounting Ø 17.7 mm, IP67, 1-2316366-7
Unit Price (€ / pc.)
18.1475 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 1 Week **
Total Price:
18.15 € *
Price list
Quantity
Price per unit*
5 pcs.
18.1475 €
24 pcs.
17.8143 €
*incl. VAT plus shipping costs
**Subject to prior sale
Push button switch, 1-2316366-7, Alcoswitch
The 1-2316366-7 is designed for security and reliability in a variety of panel mount industrial and building applications. This product achieves a vandal proof solution with a jam nut accessible for rear of the panel.
Applications
- Industrial equipment
- Elevators/Escalators
- Instrumentation
- Communication equipment
- Control equipment
Technical specifications
Connection | solder lug | |
Design | round | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 17.7 mm | |
Actuator colour | silver | |
Farbe der Beleuchtung | red/yellow | |
contact surface | silver-plated | |
Pin number | 2 pole | |
Latching switching function | groping | |
Breaking capacity | 3 A/250 VAC | |
Protection class | IP67 | |
Vandal-proof | Yes | |
Wall thickness | 10 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |