1-2316366-5 | Alcoswitch

Switch, 2 pole, silver, illuminated  (red/blue), 3 A/250 VAC, mounting Ø 17.7 mm, IP67, 1-2316366-5

Order No.: 71P1554
EAN: 4099891064204
MPN:
1-2316366-5
Series: AV19
Alcoswitch
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
18.1475 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 1 Week **
Total Price:
18.15 € *
Price list
Quantity
Price per unit*
5 pcs.
18.1475 €
24 pcs.
17.8143 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push button switch, 1-2316366-5, Alcoswitch

The 1-2316366-5 is designed for security and reliability in a variety of panel mount industrial and building applications. This product achieves a vandal proof solution with a jam nut accessible for rear of the panel.

Applications

  • Industrial equipment
  • Elevators/Escalators
  • Instrumentation
  • Communication equipment
  • Control equipment
Technical specifications
Connection solder lug
Design round
Printed No
illuminated Yes
Installation diameter 17.7 mm
Actuator colour silver
Farbe der Beleuchtung red/blue
contact surface silver-plated
Pin number 2 pole
Latching switching function groping
Breaking capacity 3 A/250 VAC
Protection class IP67
Vandal-proof Yes
Wall thickness 10 mm
Logistics
Country of origin TW
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead