1-2314102-4 | TE Connectivity
Other round connector, 1-2314102-4
Unit Price (€ / pc.)
3.9746 € *
Available: 0 pcs.
Available in 5 Days: 304 pcs.
Leadtime: 1 Week **
Total Price:
3.97 € *
Price list
Quantity
Price per unit*
22 pcs.
3.9746 €
150 pcs.
3.6652 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 1-2314102-4, TE Connectivity
Standard circular connector, Cable-to-Cable, Sealable, Wire & Cable, Signal, Cable mount (Free-Hanging), Nickel, Brass.
Features
- Compact dimensions
- Assembly with locking against rotation due to flange contour for housing
Technical specifications
Shell Material | brass | |
Contact connection | crimp connection | |
Assembly | cable assembly | |
Orientation | straight |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |