1-2312547-2 | TE Connectivity
Circular connector, 8 pole, crimp connection, straight, 1-2312547-2
Unit Price (€ / pc.)
55.5611 € *
Available: 0 pcs.
Available in 5 Days: 110 pcs.
Leadtime: 1 Week **
Total Price:
55.56 € *
Price list
Quantity
Price per unit*
2 pcs.
55.5611 €
8 pcs.
52.3243 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 1-2312547-2, TE Connectivity
Standard circular connector, Cable-to-Cable, 8 Position, Sealable, Wire & Cable, Signal, Cable mount (Free-Hanging), Nickel, Brass.
Features
- Compact dimensions
- Assembly with locking against rotation due to flange contour for housing
Technical specifications
Version | plug | |
Shell Material | polyamide | |
Cable diameter | 5.5 to 9 mm | |
Contact connection | crimp connection | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 8 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |