1-2308323-2 | TE Connectivity

Circular connector, 8 pole, crimp connection, straight, 1-2308323-2

Order No.: 71P1518
EAN: 4099891706500
MPN:
1-2308323-2
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
65.5809 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 1 Week **
Total Price:
65.58 € *
Price list
Quantity
Price per unit*
2 pcs.
65.5809 €
7 pcs.
61.7491 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 1-2308323-2, TE Connectivity

Standard circular connector, Cable-to-Cable, 8 Position, Sealable, Wire & Cable, Signal, Cable mount (Free-Hanging), Nickel, Brass.

Features

  • Compact dimensions
  • Assembly with locking against rotation due to flange contour for housing
Technical specifications
Version socket
Shell Material polyamide
Cable diameter 5.5 to 9 mm
Contact connection crimp connection
contact surface gold-plated
Assembly cable assembly
Orientation straight
Pin number 8 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead