1-2308323-1 | TE Connectivity
Circular connector, 8 pole, crimp connection, straight, 1-2308323-1
Unit Price (€ / pc.)
65.5809 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 1 Week **
Total Price:
65.58 € *
Price list
Quantity
Price per unit*
2 pcs.
65.5809 €
7 pcs.
61.7491 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 1-2308323-1, TE Connectivity
Standard circular connector, Cable-to-Cable, 8 Position, Sealable, Wire & Cable, Signal, Cable mount (Free-Hanging), Nickel, Brass.
Features
- Compact dimensions
- Assembly with locking against rotation due to flange contour for housing
Technical specifications
Version | socket | |
Shell Material | polyamide | |
Cable diameter | 4 to 6.5 mm | |
Contact connection | crimp connection | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 8 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |