1-2307817-2 | TE Connectivity
Socket header, 12 pole, pitch 2 mm, straight, black, 1-2307817-2
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Available in 5 Days: 1,400 pcs.
Leadtime: 1 Week **
Socket header, 1-2307817-2, TE Connectivity
The 1-2307817-2 is a PCB Mount receptacle, housed in a high-temperature-resistant liquid crystal polymer (LCP) plastic. The receptacle assembly employ phosphor bronze contact with dual cantilever beams and built-in anti-overstress. This feature provides superior electrical performance as well as excellent solderability.
Applications
- Servo Drives
- Industrial Controls
- Material Handling
- Instrumentation and Test Equipment
- Building Automation
- PLC
Technical specifications
Connection | SMD | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 125 V | |
Rated current | 2 A | |
Orientation | straight | |
Pin number | 12 pole | |
Grid | 2 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |